RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 3 |
Topology | Step Down|Step Up |
Output Voltage (V) | 0.8 to 24|60(Max) |
Maximum Output Current (A) | 25|N/A |
Maximum Switching Frequency (kHz) | 900 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 38 |
Operating Supply Voltage (V) | 4.5 to 38 |
Maximum Supply Current (mA) | 3(Typ) |
Typical Quiescent Current (mA) | 0.028 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.2/1.2/2.4/2.5/2.4/2.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1/1/1.1/1.5/1.1/1.5 |
Minimum Switching Frequency (kHz) | 50 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 38 |
Lead Shape | No Lead |