Reduced Price
Analog DevicesLTC3884ERHE-1#PBFControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 48-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.5 to 5.5 | |
1000 | |
4.5 | |
38 | |
4.5 to 38 | |
25(Typ) | |
2.4/2.6 | |
1.1/1.5 | |
200 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |