Analog DevicesLTC3888EUHG-1#TRPBFControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 52-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.3 to 3.45 | |
1000 | |
4.5 | |
26.5 | |
4.5 to 26.5 | |
28(Typ) | |
250 | |
500 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 8 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 |