RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Positive Low Voltage |
Fault Management | Latched Off |
External FET | N-Channel |
Number of Channels | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 16.5 |
Typical Circuit Breaker Threshold Voltage (mV) | 50 |
Maximum Supply Current (mA) | 3.5 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |