Analog DevicesLTC4231HMS-2#WTRPBFControladores de sustitución en caliente
Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Positive Low Voltage | |
Auto-Retry|Latched Off | |
N-Channel | |
1 | |
2.7 | |
36 | |
50 | |
0.02 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 |