Analog DevicesLTC4238CGN#TRPBFControladores de sustitución en caliente
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Positive High Voltage | |
Auto-Retry | |
N-Channel | |
1 | |
6.5 | |
80 | |
5 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |