Analog DevicesLTC4414IMS8#TRControladores OR
OR Controller P-channel Single 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
P-channel | |
1 | |
600000 | |
20000 | |
3 | |
36 | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |