Analog DevicesLTC5508ESC6#PBFDetector RF
RF Detector 300MHz to 7000MHz 12dBm 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |