Analog DevicesLTC5800IWR-IPRB#PBF-ESLR-WPAN 802.15.4
802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray
Compliant | |
5A992.c | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
ISM | |
256 | |
15 | |
250 | |
2400 | |
2483.5 | |
2.4GHz | |
-95dBm | |
802.15.4e | |
SPI/UART | |
2.1 | |
3.76 | |
Microprocessor | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.02 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |