Analog DevicesLTC6240CS8#PBFAmplificador OP
Op Amp Single Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.175@5V | |
2.8 | |
3|5 | |
6 | |
0.07 | |
0.11 | |
0.000001@5V | |
0.0000002@5V | |
0.000001@5V | |
2.4@5V | |
Single | |
10@5V@0C to 70C | |
7@5V | |
2.5 | |
124.08 | |
0.00056@5V | |
80 | |
80 | |
80 to 85 | |
18 | |
1100 | |
No | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |