Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.125@5V | |
2.8 | |
3|5 | |
6 | |
0.19 | |
0.19 | |
0.0000002(Typ)@5V | |
0.0000002@5V | |
0.000075@5V@-40C to 125C | |
4.4@5V | |
30 | |
Single | |
4.5(Min)@5V@-40C to 125C | |
2.5 | |
124.08 | |
78 | |
78 | |
75 to 80 | |
12(Min) | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |