RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 14.5 |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 40 |
Minimum PSRR (dB) | 55 |
Output Type | Differential |
Typical Output Current (mA) | 20(Min)@3V@0C to 70C |
Maximum Input Offset Voltage (mV) | 3@3V@0C to 70C |
Maximum Operating Supply Voltage (V) | 3.5 |
Maximum Supply Voltage Range (V) | <5 |
Minimum Single Supply Voltage (V) | 2.85 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.5 |
Maximum Supply Current (mA) | 96@3V@0C to 70C |
Maximum Input Resistance (MOhm) | 0.00023@3V@0C to 70C |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |