Analog DevicesLTC6601IUF-2#TRPBFFiltro activo
Active Filter Single Low Pass 2nd Order 27MHz 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
2nd | |
1 | |
>=6MHz | |
27MHz(Max) | |
5.5 | |
Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |