Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
2nd | |
2 | |
>=6MHz | |
14MHz | |
2.7 | |
5.25 | |
3|5 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 6 |
PCB changed | 22 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
22 | |
Lead Shape | No Lead |
EDA / CAD Models |