Analog DevicesLTC6752ISC6-1#PBFComparador
Comparator Single R-R I/P 3.5V 6-Pin SC-70
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 |
EDA / CAD Models |