Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Multicell Battery Balancer | |
0.007 | |
11 | |
40 | |
55 | |
5.7 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |