Analog DevicesLTC6930CMS8-8.00#TRPBFOsciladores de silicio
Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |