RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Silicon Oscillator |
Number of Outputs | 1 |
Manual Reset | No |
User Programming Method | No |
Standard Frequency (MHz) | 0.0625|0.125|0.25|0.5|1|2|4|8 |
Standard Frequency Range (MHz) | 0.032768 to 8.192 |
Maximum Frequency Accuracy | ±0.95% |
Typical Frequency Temperature Coefficient | 0.001%/°C |
Typical Frequency Line Regulation | 0.07%/V |
Maximum Symmetry (%) | 70 |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Supply Current (mA) | 1.38 |
Maximum Cycle to Cycle Jitter | 0.15%(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |