RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 5 |
Clock Input Frequency (MHz) | 2 to 425 |
Maximum Output Frequency (MHz) | 2700 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CML|CMOS|LVDS|LVPECL |
Output Logic Level | CML|LVDS |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 130 |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |
Lead Shape | No Lead |