Analog DevicesLTC7061EMSE#PBFControladores de energía y compuertas
Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 12-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
2 | |
Dependent | |
MOSFET | |
2 | |
18(Typ) | |
13(Typ) | |
36(Typ) | |
CMOS|TTL | |
5 | |
14 | |
0.3(Typ) | |
0.5(Min) | |
1.75(Max) | |
6 | |
1.5|0.8 | |
-40 | |
125 | |
Extended | |
Under Voltage Lockout | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
12 |