Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
12bit | |
1 | |
1 | |
Parallel | |
Current | |
Unipolar | |
External | |
5 | |
15 | |
16 | |
Single | |
450 | |
±1LSB | |
±8LSB | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 11.76(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |