Analog DevicesLTC7802EUFDM-3.3#TRPBFControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 3000kHz 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
3.3|0.8 to 40 | |
3000 | |
4.5 | |
40 | |
4.5 to 40 | |
0.012(Typ) | |
100 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |