Analog DevicesLTM4642IY#PBFConvertidor de CC a CC y módulo del regulador de conmutación
20VIN, Dual 4A or Single 8A DC/DC μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
2.375 | |
20 | |
0.6 to 5.5 | |
4 | |
DC/DC | |
0.01 | |
1500 | |
Yes | |
0.5% | |
0.2% | |
95 | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
1.2635 | |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA |
56 | |
Lead Shape | Ball |
EDA / CAD Models |