RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down|Step Up |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 1.2 to 36 |
Output Current (A) | 8.5(Typ) |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0 |
Switching Frequency (kHz) | 800(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 97.5 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 2.8 |
Mounting | Surface Mount |
Package Height | 4.32 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 121 |
Lead Shape | Ball |