RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Number of Channels per Chip | 2 |
Maximum Rise Time (ns) | 50 |
Maximum Fall Time (ns) | 50 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 500 |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Propagation Delay Time (tPLH) (ns) | 500 |
Maximum Working Insulation Voltage | 1000Vp |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Minimum Common Mode Rejection (kV/us) | 30 |
Maximum ESD Protection Voltage (kV) | ±20(Typ)@HBM |
Coupling Type | Capacitive Coupling |
Mounting | Surface Mount |
Package Height | 4.56 |
Package Width | 9 |
Package Length | 22 |
PCB changed | 42 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 42 |
Lead Shape | Ball |