ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Hi-Eff. Red |
Number of LEDs | 35 |
Digit Size (in) | 1.24 |
Character Displayed | Numeric |
Intensity (ucd) | 4000 |
Dominant Wavelength (nm) | 623 |
Peak Wavelength (nm) | 635 |
Configuration | Anode Column Cathode Row |
Maximum Forward Current (mA) | 13 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 3.4 |
Maximum Power Dissipation (mW) | 36 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 22.7 |
Package Length | 39.12 |
PCB changed | 12 |
Pin Count | 12 |