Analog Devices LTP5902IPC-IPRA1C1#PBF LR-WPAN 802.15.4
6LoWPAN/802.15.4e Microcontroller/Microprocessor 2483.5MHz 250Kbps 66-Pin
Compliant with Exemption | |
5A002 | |
Active | |
8525.60.10.50 | |
Automotive | No |
PPAP | No |
IC | |
ISM | |
72 | |
512 | |
15 | |
PCB | |
MMCX | |
250(Typ) | |
2400 | |
2483.5 | |
2.4GHz | |
-95dBm | |
6LoWPAN/802.15.4e | |
UART | |
8dBm(Typ) | |
2.1 | |
3.76 | |
100m | |
300m | |
Microcontroller/Microprocessor | |
External | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 3.54 |
Package Width | 24 |
Package Length | 42 |
PCB changed | 66 |
66 |