Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Rectangular | |
1.4x1.25x0.6 | |
Colorless Non Diffused | |
Top Mount | |
180mcd(Max) | |
631(Max) | |
632 | |
130 | |
25 | |
20 | |
2.4 | |
5 | |
62.5 | |
-30 | |
85 | |
No | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |