Analog DevicesLTZ1000ACHReferencias de tensión
V-Ref Precision 7.2V 8-Pin TO-5 Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
4% | |
0.05ppm/°C | |
240mV | |
7.2 | |
-55 | |
125 | |
Tray | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-5 |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |