onsemiLV5068V-TLM-HControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 2200kHz 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
2200 | |
4.5 | |
40 | |
4.5 to 40 | |
3/3 | |
3/3 | |
740 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 4.4 |
Package Length | 5.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
With the step down LV5068V-TLM-H DC voltage controller from ON Semiconductor you can step up or down the DC voltage in your application. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 40 V. This part offers a switching frequency of 300 to 2200 kHz in order to work properly. This product comes packaged in bulk, so the parts will be stored loosely. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |