Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
5 | |
0.4(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 1 |
Package Length | 1.25 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |
EDA / CAD Models |