Murata ManufacturingLXES15AAA1-153Supresores ESD
ESD Suppressor TVS Bi-Dir 4V 2-Pin Case 0402(1005Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
4 | |
0.05(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Yes | |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1005Metric) |
2 | |
Lead Shape | No Lead |