Bel Power SolutionsLXN2880-6
AC/DC Power Supply Dual-OUT 49.4V/49.4V 5A/5A 494W 15-Pin
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
2 | |
Fixed | |
49.4 | |
5(Typ) | |
494(Typ) | |
85 | |
230 | |
264 | |
90 | |
220 | |
350 | |
2000VAC | |
0.15V(Typ) | |
-0.8V(Typ) | |
7(Typ) | |
47 to 63 | |
88(Min) | |
No | |
Yes | |
1200mV | |
No | |
-40 | |
60 | |
2800 | |
Mounting | DIN Rail |
Package Height | 138 |
Package Width | 194 |
Package Length | 113.6 |
PCB changed | 15 |
15 |