29
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
29
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
Suministros de energía LED
LXWCD036S070SS-20 - Autec Power Systems
Video Transcript
Autec Power Systems
LXWCD036S070SS-20
Suministros de energía LED
AC/DC LED Power Supply 36W Single 6-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.31.40.35
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
26 to 51
Maximum Output Current (mA)
700
Output Power (W)
36
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
81
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
360
Mounting
Screw
Package Height
29
Package Width
48
Package Length
164
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: