NKK SwitchesM2032RB1W01Interruptor de palanca
Switch Toggle ON None ON 3PDT Large Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2032RB1W01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Using this M2032RB1W01 toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 6 A @ 125VAC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2032RB1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 43.5 mm tall and 17.5 mm deep.