NKK SwitchesM2T19SA5G30Interruptor de palanca
Switch Toggle ON OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
ON OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
100000 | |
Chrome | |
12.7 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.2 | |
4.7 | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Right Angle | |
-30 | |
85 | |
Miniature | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
32.39 |