RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8536.50.90.65 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Process Sealed |
Actuator Style | Bat Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 6@125VAC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Chrome |
Actuator Length (mm) | 12.7 |
Number of Rows | 2 |
Row Spacing (mm) | 4.8 |
Mounting | PC Mount |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 4.8 |
Terminal Pitch (mm) | 4.7 |
Seal | O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process |
Seal Location | Actuator/Terminals/N/A |
Seal Description | O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process |
Base Material | Glass Fiber/Polyamide |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Body Length (mm) | 16.25 |
Bushing Length (mm) | 6.35 |
Body Depth (mm) | 11.5 |
Body Height (mm) | 11.7 |
Product Length (mm) | 16.25 |
Product Depth (mm) | 11.5 |
Product Height (mm) | 30.75 |