Cornell Dubilier ElectronicsM30U105M5-FCapacitor cerámico multicapa
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 5.08 X 9.144 | |
10 | |
85 | |
0.508 | |
7.62(Max) | |
5.08(Max) | |
9.144(Max) | |
9.144(Max) |
This M30U105M5-F multilayer ceramic capacitor from Cornell Dubilier can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 7.62(Max) mm long, 9.144(Max) mm tall and 5.08(Max) mm deep. The M30U105M5-F MLCC capacitor has a radial termination style.