GlenairM38999/10-18BAccesorios del conector
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
With this dummy stowage receptacle M38999/10-18B connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 13.3 mm long, 33.7 mm tall and 33.7 mm deep.