VishayM39003/01-2312Capacitor de tantalio sólido
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (1%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
35VDC | |
8 | |
Polar | |
6 | |
Axial Lead|Hermetically Sealed|Metal Case | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
8.92 X 19.96 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
23.42 | |
19.96 | |
8.92 | |
0.64 |
Looking for high capacitance with a low footprint design? This M39003/01-2312 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 35 VDC. Its leakage current is 8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. It has a tolerance of 10%. The M39003/01-2312 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm. It is reliable with a failure rate grade of M.
EDA / CAD Models |