VishayM39003/01-3141Capacitor de tantalio sólido

Cap Tant Solid 15uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR) 125°C Bulk

This M39003/01-3141 solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 75 VDC. Its leakage current is 7 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of S. Its capacitance value is 15uF. The M39003/01-3141 solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm.

20 piezas: Se puede enviar hoy

    Total$64.19Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2416+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Israel
      • In Stock: 20 piezas
      • Price: $64.19