VishayM39006/09-8371Capacitor húmedo de tantalio
Cap Tant Wet 56uF 75V 5% (10.31 X 21.03mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
NRND | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
56uF | |
5% | |
75VDC | |
Standard | |
2 | |
Polar | |
26 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
27.38 | |
21.03(Max) | |
10.2 | |
10.31(Max) | |
0.64 |
This M39006/09-8371 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 56uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. The M39006/09-8371 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M. It has a tolerance of 5%.