VishayM39006/22-0208HCapacitor húmedo de tantalio
Cap Tant Wet 9uF 125V 10% (7.92 X 17.88mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
The superior characteristics of this M39006/22-0208H wet tantalum capacitor from Vishay includes volumetric efficiency, high reliability, and electrical stability over a wide temperature range as well as a long service life. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It is reliable with a failure rate grade of M. Its capacitance value is 9uF. It has a tolerance of 10%. The M39006/22-0208H wet slug tantalum capacitor has an axial termination style. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
EDA / CAD Models |