VishayM39006/22-0576HCapacitor húmedo de tantalio
Cap Tant Wet 82uF 50V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
82uF | |
20% | |
50VDC | |
Standard | |
1400 | |
2 | |
Polar | |
15 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
29.76 | |
21.03(Max) | |
11.6 | |
10.31(Max) | |
0.64 |
Due to the building materials of this M39006/22-0576H wet tantalum capacitor from Vishay, it is in the upper-cost range of electrolytic capacitors. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It has a tolerance of 20%. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 82uF. The M39006/22-0576H wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.
EDA / CAD Models |