VishayM39006/22-0660Capacitor húmedo de tantalio

Cap Tant Wet 56uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C

A high permittivity can be achieved from using wet tantalum, this M39006/22-0660 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 125 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 56uF. It is reliable with a failure rate grade of R. The M39006/22-0660 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.

49 piezas: Se puede enviar hoy

    Total$1,546.20Price for 20

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Israel
      • In Stock: 49 piezas
      • Price: $77.31