VishayM39006/25-0240Capacitor húmedo de tantalio

Cap Tant Wet 270uF 60V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C

This M39006/25-0240 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 60 VDC. Its leakage current is 9 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 270uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. The M39006/25-0240 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.

35 piezas: Se puede enviar hoy

    Total$85.27Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2408+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 35 piezas
      • Price: $85.27