VishayM39006/25-0262Capacitor húmedo de tantalio
Cap Tant Wet 47uF 125V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
47uF | |
10% | |
125VDC | |
Standard | |
1500 | |
10 | |
Polar | |
7.9 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 21.03 | |
-55 | |
125 | |
29.76 | |
21.03(Max) | |
11.6 | |
10.31(Max) | |
0.64 |
Need a high-grade capacitor? Look no further because this M39006/25-0262 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer that can be used in any high-grade design. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. The M39006/25-0262 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 47uF. It has a tolerance of 10%.
EDA / CAD Models |