VishayM39006/31-0264HCapacitor húmedo de tantalio
Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 1.41 Ohm 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
82uF | |
10% | |
125VDC | |
1.41 | |
Standard | |
12 | |
Polar | |
8.7 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
34.95 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
A high permittivity can be achieved from using wet tantalum, this M39006/31-0264H capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 125 VDC. Its leakage current is 12 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. It is reliable with a failure rate grade of R. Its capacitance value is 82uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. The M39006/31-0264H wet slug tantalum capacitor has an axial termination style.