KYOCERA AVX Components CorporationM39014/22-0650Capacitor cerámico multicapa
Cap Ceramic 22pF 200V CG 5% Radial 2 Pin DIP 8.255mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
22pF | |
5% | |
200VDC | |
CG | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
8.255 | |
Molded | |
6.6 X 2.34 X 3.25 | |
2 Pin DIP | |
-55 | |
125 | |
Bag | |
0.48 | |
6.6 | |
2.34 | |
3.25 | |
4.45(Max) |
This M39014/22-0650 multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. It is reliable with a failure rate grade of R. Its capacitance value is 22pF. It has a tolerance of 5%. This product is 6.6 mm long, 3.25 mm tall and 2.34 mm deep. The M39014/22-0650 MLCC capacitor has a radial termination style.