AmphenolM39029/56-527Contacto del conector

Contact SKT 10 Size Crimp ST Cable Mount

This specially engineered M39029/56-527 connector contact from Amphenol provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C. It uses the crimp termination method.

24 piezas: Se puede enviar en 6 días

    Total$19.51Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2328+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Méjico
      • In Stock: 24 piezas
      • Price: $19.51